
Highlights & Details
Digitus serial converter - RS-232 to RS-485 - DSUB-9 socket For DSUB-9 plug - data rate 300 bit/s to 115.2 KBit/s.
- The serial converter enables communication between computers with a serial RS-232 interface and devices that support the serial interface standard RS-485.
- The signal conversion from RS-232 to RS-485 results in a higher transmission range of 5 m (RS-232 side) to 1200 m (RS-485 side).
- The integrated transceiver enables the delay-free use and the automatic detection of the data transfer direction of the I/O ports - the detection does not require RTS/DTR handshake signals.
- The adapter can be used between two host computers (point-to-point) or one host computer and one or more peripheral devices (point-to-multi-point).
- Applications range from industrial systems to card reading systems, access and payment systems (toll, public transport, car parks), networked electrical charging columns to mechanical engineering applications.
Technical specifications
- Transmission mode: Half duplex, asynchronous
- Transfer rate: 300 - 115200 bps
- Humidity 5 - 95 %
- Dimensions 17 x 33 x 63 mm
- Transmission range 1200 m (RS-485), 5 m (RS-232)
- Product type
Series
- Connection type
Parallel
Series
- No. of A connectors
1 x
- Type A
D-SUB socket 9-pin
- No. of B connections
1 x
- Type B
D-SUB-plug 9-pin
- Version
Adapter
- Factory colour
Blue
- Cable use
Series
Parallel
- Range of use
Serial/parallel port adapters
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2335569 Digitus Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Blue
Datasheet 2335569 Digitus Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Blue
Datasheet 2335569 Digitus Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Blue
Datasheet 2335569 Digitus Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Blue
Datasheet 2335569 Digitus Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Blue
Datasheet 2335569 Digitus Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Blue
Datasheet 2335569 Digitus Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Blue
Datasheet 2335569 Digitus Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Blue
Datasheet 2335569 Digitus Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Blue
Datasheet 2335569 Digitus Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Blue
User & Safety Instructions
User & Safety Instructions 2335569 Digitus Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] Blue
Description
This text is machine translated.
Features
- Compatible with EIA and TIA
- Transmission with twisted-pair cable or STP
- Use at temperatures from -25 to 70 °C.
- Compatible with Windows (2000, 2003, 2008, XP, Vista, 7, 8), Mac & Linux
Scope of delivery
- RS-232 to RS-485 adapter
- User manual




