
Highlights & Details
DIGITUS USB 3.1 Type-C graphics adapter, HDMI, 4K/30Hz, black
- It extends your USB type-C™ device is a HDMI connection
- Supports Ultra HD (4K/30Hz)
Technical specifications
- Chipset: AG 9310
- Product type
TV/monitor Adapter
- Connection type
USB
HDMI
- No. of A connectors
1 x
- Type A
USB-C® plug
- No. of B connections
1 x
- Type B
HDMI socket
- Cable length
15.00 cm
- Factory colour
Black
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
3D beamer
Home beamer
Home cinema/HD beamer
Fixed projector
Short throw projector
Portable projector
Laptop
Pico projector
Classroom projector
Show more
Copper
- Cable design
Round
- Cable version
HDMI High Speed
- Signal flow direction
Unidirectional (uni)
- Video resolution
4096 x 2160 Pixel
- Weight
60.00
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1848707 Digitus TV/monitor Adapter [1x USB-C® plug - 1x HDMI socket] DA-70852
Description
This text is machine translated.
Features
- USB version: USB 3.1 (Gen. 1)
- Corresponds to the VESA DisplayPort Alternate Mode
Scope of delivery
- USB type-C™ 4K HDMI Graphics Adapter
- QIG (Quick Installation Guide)






![Digitus TV/monitor Adapter [1x USB-C® plug - 1x HDMI socket] DA-70852](https://asset.conrad.com/media10/isa/160267/c1/-/en/1848707_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus Laptop, TV/monitor, USB 3.2 1st Gen (USB 3.0), VHS Adapter [1x USB 3.2 1st Gen connector C (USB 3.0) - 1x HDMI socket] DA-70836 20.00 cm Shielded, 4K UHD](https://asset.conrad.com/media10/isa/160267/c1/-/en/1604405_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)