
Number
Digitus USB 2.0 to serial converter, DSUB 9M including USB A cable 80cm
Highlights & Details
- Provides a serial RS232 interface via USB2.0
- Enables data exchange between PC with USB port and serial peripherals (machine controls, modems, sensors, etc.)
- Corresponds to the USB 2.0 Standard
- Incl. 80cm USB extension cable
- PL2303GT chipset for individual configuration
Technical specifications
- Interface : Full duplexChipset: PL2303GT
- Product type
USB 2.0
- Connection type
USB
Series
- No. of A connectors
1 x
- Type A
USB 2.0 connector A
- No. of B connections
1 x
- Type B
D-SUB-plug 9-pin
- Cable length
0.80 m
- Factory colour
Black
- Connector version
straight
- Cable features
gold plated connectors
- Cable use
USB 2.0
Series
- Version
Adapter
- Range of use
USB adapters
- Cable design
Round
- Weight
0.09
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2143942 Digitus USB 2.0, Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] DA-70167 0.80 m gold plated connectors
Conformity certificate
Conformity certificate 2143942 Digitus USB 2.0, Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] DA-70167 0.80 m gold plated connectors
Description
This text is machine translated.
Features
- Provides a serial RS232 interface via USB2.0Conforms to the USB 2.0 standardBackward compatibility with USB 1.1Adjustable data transfer rates between 75 bit and 128,000 bit per secondSupports remote wake-up and power managementChipset: PL2303GTIndividual configuration via the PL2303GT chipset1× RS232 plug (9-pin Sub D) / 1× USB A plugInterface: Full duplexGold-plated contactsIncl. USB extension cable, approx. 80 cmTrue 3.3V CMOS output and TTL inputSupports Windows 10, 8.1, 8, 7, Vista, XP, Mac OS X and Linux
Scope of delivery
- USB - Serial adapter
- USB extension cable
- Driver CD








![Digitus USB 2.0, Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] DA-70167 0.80 m gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/002143942PI00/image.jpg?x=100&y=100)
![Series, USB 2.0 Cable [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] DIGITUS - USB 2.0 Serieller Adapter 1.00 m gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971791_BB_01_FB/image.jpg?x=100&y=100)