
Number
Digitus USB-C 3.2 1st Gen - RJ45 Ethernet cable, 1 Gbit/s, 5m
Highlights & Details
- Fast, wired Gigabit Internet connection of up to 1 Gb/s.
- Broad compatibility with MacOS and Windows: Works seamlessly with any USB-C-enabled laptop, tablet or smartphone that does not have a LAN connection.
- Remote access: Supports Wake-On-LAN and "RealWoW!" technology to control your device from a distance
- Safe for sensitive installations: The LSZH (Low Smoke Zero Halogen) sheath ensures minimal smoke and no toxic fumes
- Easy plug-and-play installation
- Durability thanks to high-quality aluminum casing
Technical specifications
- Speed 10/100/1000 Mbps (Gigabit Ethernet)
- CAT version CAT 6A S/FTP
- USB version: USB 3.2 1st Gen (backwards compatible)
- Outer diameter of cable 6.2 mm
- AWG 26
- Product type
USB 3.1 1st Gen (USB3.0)
- Connection type
USB
USB 3.2 Gen 1 (USB 3.0)
USB-C®
RJ45
- No. of A connectors
1 x
- Type A
USB
USB 3.2 1st Gen (USB 3.0)
- No. of B connections
1 x
- Type B
RJ45
RJ45 plug
- Cable length
5 m
- Factory colour
Black
Grey
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
Metal foil shield
Braided shield
Shielded
Halogen-free
26
- Cable use
USB 3.1 1st Gen (USB3.0)
USB 3.2 1st Gen (USB 3.0)
USB
USB-C®
- Version
Adapter cable
- Range of use
USB adapters
Copper
- Cable design
Round
- Max. power
4.5 W @ 5 V / 0.9 A
- Transfer rate (max.)
1 GBit/s
- Video transmission possible
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3461914 Digitus USB 3.1 1st Gen (USB3.0), USB 3.2 1st Gen (USB 3.0), USB, USB-C® Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0
Description
This text is machine translated.
Features
- Compatibility Operating systems: Windows 7 onwards, MacOS 12 onwards, iPhone 15 onwards (iOS), iPadOS 16 onward, Android 14 onward, ChromeOS 116.0.5845,120, Linux 22.04 LTS onward
- Plug & Play (without driver installation)
- Supports Wake On LAN, RealWoW! (Wake-On-WAN)
- Power supply: USB-operated (no external necessary)
- Aluminium casing
- RTL8153E chipset
- Pair-Swap, Polarity- & Distortion correction
- Crossover detection & correction
- Full-duplex flow control (IEEE 802.3x)
- On-chip buffer support
- IEEE 802.1p layer 2 priority encoding
- IEEE 802.1Q VLAN TAGGING
- IEEE 802.3az-2010 (EEE = energy-efficient Ethernet)
- Power saving mode when power is switched off / Link-Power-Down








![Digitus USB 3.1 1st Gen (USB3.0), USB 3.2 1st Gen (USB 3.0), USB, USB-C® Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300601-050-S 5 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461914PI00/image.jpg?x=100&y=100)
![Digitus USB 3.1 1st Gen (USB3.0), USB 3.2 1st Gen (USB 3.0), USB, USB-C® Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300601-150-S 15 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461910PI00/image.jpg?x=100&y=100)
![Digitus USB 3.1 1st Gen (USB3.0), USB 3.2 1st Gen (USB 3.0), USB, USB-C® Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300601-100-S 10 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461912PI00/image.jpg?x=100&y=100)
![Digitus USB 3.1 1st Gen (USB3.0), USB 3.2 1st Gen (USB 3.0), USB, USB-C® Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300601-030-S 3 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461916PI00/image.jpg?x=100&y=100)
![Digitus USB 3.1 1st Gen (USB3.0), USB 3.2 1st Gen (USB 3.0), USB, USB-C® Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300601-020-S 2 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461918PI00/image.jpg?x=100&y=100)