
Number
Highlights & Details
USB Type-C adapter, type C to A
- Allows a reliable and fast connection of external USB devices with the PC.
- Type C connector can be used on both directions
- SuperSpeed data transmissions up to 5 Gbit/s - 10x faster than USB 2.0
- 3A Power supply
- Downward compatible to USB 2.0 and 1.1
- Type C connector can be used on both directions
Technical specifications
- Product type
USB 3.2 1st Gen (USB 3.0) Adapter
- Connection type
USB
- No. of A connectors
1 x
- Type A
USB-C® plug
- No. of B connections
1 x
- Type B
USB 3.2 1st Gen port A (USB 3.0)
- Factory colour
Black
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Version
Adapter
- Range of use
USB adapters
- Max. power
4.5 W @ 5 V / 0.9 A
- Transfer rate (max.)
5 GBit/s
- Video transmission possible
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1414052 Digitus USB 3.2 1st Gen (USB 3.0) Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] DIGITUS - USB Type-C Ad
User & Safety Instructions
User & Safety Instructions 1414052 Digitus USB 3.2 1st Gen (USB 3.0) Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] DIGITUS - USB Type-C Ad
Description
Features
- Hood: cast
- Shielding: unshielded
- Contact surface: nickel-plated



