
USB Type C 3.1 - HDMI adapter cable, 1.8 m, 4K/30Hz, black, metal housing
Highlights & Details
- Supported resolution: 4K /30 Hz (3840 x 2160p), 1080p@120Hz, 720p, 480p
- Compatible with Windows 10/8/8.1/7, MacOS® (OS X), Android, Chromebook Pixel
- Power supply via USB-C™ connection - no power supply necessary
Technical specifications
- Chipset: Realtek RTD2171U
- USB version 3.1 Gen 1
- Supports 4K 3D, Full HD 3D HFR
- Supports ARC
- Supports YUV 4:4:4
- Supports HDCP 2.0
- Supports HDMI 1.4b
- Supported color depth: 12 bits
- Supports Consumer Electronic Control (CEC)
- Supports lip-sync (audio/video synchronization)
- Supports Multi Stream Audio/Video
- Supports 21:9 Cinemascope
- Supports 32 channel audio
- Supports 8-channel LPCM, 192 kHz, 24-bit audio capability
- Supports DTS-HD master audio bitstream
- Supports Super Audio CD (DSD)
- Supports DVD audio
- Supports Blu-Ray Disc and HD-DVD audio and video
- Supports EDID 2.0 (device recognition)
- Supports DVI version 1.0
- Latency: Zero frame delay
- Power consumption 250 mW max.
- Compatible operating systems: Windows 10/8/8.1/7, MacOS® (OS X), Android, Chromebook Pixel
- Operating humidity: 20% - 80% RH
- Operating temperature: -10°C ~ +50°C
- Length: 1.8 m
- Cable sheath: PVC
- Product type
USB 3.2 1st Gen (USB 3.0)
- Connection type
HDMI
USB-C®
- No. of A connectors
1 x
- Type A
USB 3.2 2nd Gen connector C (USB 3.1)
USB-C® plug
- No. of B connections
1 x
- Type B
HDMI plug
- Cable length
1.80 m
- Factory colour
Grey
Black
- Shielding
Full shielding
- Connector version
pivoted
straight
- Cable features
Aluminium connector
Flexible
4K UHD
incl. USB
- Cable use
USB 3.2 1st Gen (USB 3.0)
USB 3.2 1st Gen (USB 3.0)
- Version
Adapter cable
- Range of use
USB adapters
Home cinema/HD beamer
Fixed projector
Short throw projector
Monitors/TV adapters
Laptop
Office projector
Copper
- Cable design
Round
- Transfer rate (max.)
5 GBit/s
- Video transmission possible
Yes
- Connections
RJ45 connector
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290053 Digitus USB 3.2 1st Gen (USB 3.0), USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB 3.2 2nd Gen connector C (USB 3.1), US
Description
This text is machine translated.
Features
- Supports USB 3.1 Gen 1
- elegant aluminum casing
- Plug and Play - no driver installation necessary




