
Number
Digitus USB-C silicone charging cable, USB-C - USB-C 0.5m, USB 2.0, 60W, black
Highlights & Details
- Soft and high quality silicone gel material for durability and flexibility
- Up to 25x more durable than standard cable
- Hardly any twists and kinks
- Excellent durability: Estimated life of up to 25,000 bends
- Including cable tie/cable strap for a clean and tidy storage
- Transmission speed up to 480Mbps (USB 2.0)
- Supports the USB Power delivery function with 20V, 3A and 60W
Technical specifications
- Product type
USB-C cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
- Factory colour
Black (matt)
- Cable length
0.50 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Shielding film
- Cable features
Excellent ageing
Flexible
flexible core
Excellent bending properties
highly flexible
incl. USB
incl. bend relief
Silicon
Round
Shielded
Show more
24
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB 2.0
USB-C®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347369 Digitus USB-C cable USB 2.0 USB-C® plug 0.50 m Black (matt) Excellent ageing, Flexible, flexible core, Excellent bending
Description
This text is machine translated.
Features
- USB 1.1 / 2.0 backwards compatibility
- Type C connector usable on both sides
- Wires: CU
- Connection 1: USB C, connector
- Connection 2: USB C, connector
- Colour of cable: Black
- Hood: Cast
- Contact surface: Nickel-plated
- Shielding: Simple shielding















