
Digitus USB-C silicone charging cable, USB-C - USB-C 1m, USB 4.0 Gen3, 20G, 8K, 240W, Black
Highlights & Details
- Soft and high quality silicone gel material for durability and flexibility
- Up to 25x more durable than standard cable
- Hardly any twists and kinks
- Excellent durability: Estimated life of up to 10,000 bends
- Including cable tie/cable strap for a clean and tidy storage
- Transmission speed up to 40 Gbps (USB 4.0 2nd Gen)
- Supports the USB Power delivery function with 48V, 5A and 240W
Technical specifications
- Product type
USB-C cable
- Cable specs
USB4™
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
- Factory colour
Black (matt)
- Cable length
1.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Shielding film
- Cable features
Excellent ageing
Flexible
flexible core
Excellent bending properties
highly flexible
incl. USB
incl. bend relief
Silicon
Round
Shielded
Show more
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
20 GBit/s
- Max. power
240 W @ 48V / 5A
- Connection type
USB-C®
USB4™
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347383 Digitus USB-C cable USB4™ USB-C® plug 1.00 m Black (matt) Excellent ageing, Flexible, flexible core, Excellent bending p
Description
This text is machine translated.
Features
- Type C connector usable on both sides
- Connection 1: USB C, connector
- Connection 2: USB C, connector
- Colour of cable: Black
- Ferrite filter: None
- Contact surface: Nickel-plated
- USB Standard USB 4.0
- Shielding: Triple shielding












