
Number
Digitus DA-70917 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® USB 3.2 (2nd Gen), USB-C® socket (Power Delivery), USB 3.2 2nd Gen, RJ45, SD, microSD, HDMI®, DisplayPort, Headphones/mic combo (3.5 mm jack)
- Connecton B (or outputs): USB-C® USB 3.2 (2nd Gen), USB-C® socket
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features: Charging function, Built-in card reader, Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
Technical specifications
- Number of connections: 1x USB-C (3.2 Gen 2), 2x HDMI output, 1x DisplayPort output, 2x USB-A 3.2 Gen 2, 1x RJ45 Gigabit Ethernet, 2x card reader (1x SD, 1x MicroSD), 1x DC-jack, 1x 3.5 mm audio jack
- Maximum resolution: UHD 4K/60Hz
- Power rating: 150W (max. DC jack)
- Temperature range: 0°C - + 45°C.
- Product type
USB-C® docking station
- Type A
USB-C® USB 3.2 (2nd Gen)
USB-C® socket (Power Delivery)
USB 3.2 2nd Gen
RJ45
SD
microSD
HDMI®
DisplayPort
Headphones/mic combo (3.5 mm jack)
- Type B
USB-C® USB 3.2 (2nd Gen)
USB-C® socket
- Interfaces
1x USB-C® (Power Delivery)
2x USB 3.2 2nd Gen (USB 3.1)
1x USB-C®
1x RJ45 (LAN)
2x HDMI
1x DisplayPort
SD slot
micro-SD slot
- Suitable for
MacBook
iMac
iOS
iPad
iPhone
Android
Notebook
PC
Smartphone
Tablet
- Supported monitors
3
- Resolution (max.)
3840 x 2160 p
- Cable length
100 cm
- Factory colour
Grey
Black
- Features
Charging function
Built-in card reader
Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
- Width
180 mm
- Height
23 mm
- Depth
80 mm
- Weight
282 g
- Dim
(W x H x D) 180 x 23 x 80 mm
- Compatible with
iMac
iMac Pro
iPad
iPad (10th Gen)
iPad Air (4th Gen)
iPad Air (5th Gen)
iPad mini (6th Gen)
iPad Pro
iPad Pro 10.5
iPad Pro 10.5 (2nd Gen)
Show more
- Compatible with
Dell 7200 2-in-1
Lenovo ThinkPad Tablet 10
Logic Instrument Fieldbook I1
Microsoft Surface
Microsoft Surface 3
Microsoft Surface Book
Microsoft Surface Book 2
Microsoft Surface Book 3
Microsoft Surface Duo
Microsoft Surface Go
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3344001 Digitus USB-C® docking station DA-70917 Charging function, Built-in card reader, Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
User & Safety Instructions
User & Safety Instructions 3344001 Digitus USB-C® docking station DA-70917 Charging function, Built-in card reader, Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
Description
This text is machine translated.
Scope of delivery
- 1x QIG
- 1x USB-C Cable (100 cm)
- 1x power supply (21V/7.1A / 120 cm)
- 1x power cord (100 cm)














