
Digitus DA-70867 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI socket, SD Card slot, USB 3.2 1st Gen port A (USB 3.0), USB-C® socket
- No. of supported monitors: 1
- Maximum resolution: 4096 x 2160 p
- Key features: Charging function
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI socket
SD Card slot
USB 3.2 1st Gen port A (USB 3.0)
USB-C® socket
- Interfaces
USB
- Suitable for
Notebook
- Supported monitors
1
- Resolution (max.)
4096 x 2160 p
- Factory colour
Multicolour
- Features
Charging function
- Depth
115 mm
- Weight
0.19 kg
- Compatible with (brand)
Universal
- Connection
HDMI
MMC card
SDHC card
USB 3.2 1st Gen (USB 3.0)
USB hub
2x USB 3.2 1st Gen (USB 3.0)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1873392 Digitus USB-C® docking station DIGITUS - USB Type-C Multiport Travel Dock, 6-Port Compatible with (brand): Universal Cha
User & Safety Instructions
User & Safety Instructions 1873392 Digitus USB-C® docking station DIGITUS - USB Type-C Multiport Travel Dock, 6-Port Compatible with (brand): Universal Cha
Description
This text is machine translated.
Features
- 2x card reader (MicroSD/SDHC, SDXC, MMC)
- Supports Ultra HD (30 Hz), 3840 x 2160p resolution (HDMI)
- Can be stowed away USB-C™ connection cable (10 cm)-connection cable can be stowed away in the housing
- USB-C™ Version: USB 3.1 (1)
- Stylish aluminium enclosure
- Ultra-compact size and low weight - perfect for traveling or while traveling
Scope of delivery
- USB type-C™ multi-port Travel Dock, 6-Port
- User manual













