
Digitus Lightning silicone connection cable, USB-C - Lightning, 0.5m, white
Highlights & Details
- Soft and high quality silicone gel material for durability and flexibility. Up to 25x more durable than standard cable.
- Hardly any deformation or bending: The cable remains free of winding even after frequent bending, twisting and bending, WAS enables you to use it stress-free.
- Excellent durability: With an estimated life of up to 25,000 bends, our cable is extremely durable and remains reliable even when used intensively.
- Including cable tie/cable strap for a clean and tidy storage.
- Transmission speed up to 480Mbps (USB 2.0)
- Supports the USB Power delivery function with 20V, 3A and 60W
Technical specifications
- Data transfer rates of 480 Mbit/s.
- USB Power delivery function with 20V, 3A and 60W
- Life of up to 25000 bends (based on internal testing)
- Core material: CU (copper)
- AWG 22
- Length: 0.5 m
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-C® to Apple Lightning
- Connections
Apple Lightning plug
USB-C® plug
- Factory colour
White
- Cable length
0.50 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Shielding film
- Cable features
Flexible
highly flexible
incl. USB
Silicon
Excellent ageing
flexible core
Excellent bending properties
incl. bend relief
incl. grommet
Shielded
Show more
22
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
Apple Lightning
USB-C®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347358 Digitus USB cable USB 2.0 Apple Lightning plug, USB-C® plug 0.50 m White Flexible, highly flexible, incl. USB, Silicon,
Description
This text is machine translated.
Features
- USB 1.1 / 2.0 backwards compatibility
- Type C connector usable on both sides
- Long-life cable
- MFI-certified
- Port 1: Apple Lightning 8-pin plug
- Connection 2: USB C, connector
- Colour of cable: Black
- Hood: Cast
- Contact surface: Nickel-plated
- Shielding: Simple shielding













