Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
5
5% = € 0.13
€ 2.38
10
7% = € 0.18
€ 2.33
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
USB 2.0 connection cable
- Allows a reliable and fast connection of external USB devices with the PC, also about longer distances.
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A plug
- Factory colour
Black
- Cable length
1.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding/shielding film
- Cable features
double shielding
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB 2.0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 678038 Digitus USB cable USB 2.0 USB-A plug, USB-A plug 1.00 m Black double shielding AK-300101-010-S
User & Safety Instructions
User & Safety Instructions 678038 Digitus USB cable USB 2.0 USB-A plug, USB-A plug 1.00 m Black double shielding AK-300101-010-S
Description
For connection of external USB devices (with A socket) to the USB Host (e. g. PC, Notebook or USB Hub). Datatransferrate up to 480 Mbps (High-Speed).