
Digitus USB-C silicone charging cable, USB-A - USB-C 2m, USB 2.0, 60W, white
Highlights & Details
- Soft and high quality silicone gel material for durability and flexibility
- Up to 25x more durable than standard cable
- Hardly any twists and kinks
- Excellent durability: Estimated life of up to 25,000 bends
- Including cable tie/cable strap for a clean and tidy storage
- Transmission speed up to 480Mbps (USB 2.0)
- Supports the USB Power delivery function with 20V, 3A and 60W
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
White (matt)
- Cable length
2.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Shielding film
- Cable features
Flexible
highly flexible
incl. USB
Silicon
Excellent ageing
flexible core
Excellent bending properties
incl. bend relief
incl. grommet
Shielded
Show more
22
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB-C®
USB 2.0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347368 Digitus USB cable USB 2.0 USB-A plug, USB-C® plug 2.00 m White (matt) Flexible, highly flexible, incl. USB, Silicon, Exc
Description
This text is machine translated.
Features
- USB 1.1 / 2.0 backwards compatibility
- Type C connector usable on both sides
- Wires: CU
- Connection 1: USB A, plug
- Connection 2: USB C, connector
- Colour of cable: White
- Hood: Cast
- Contact surface: Nickel-plated
- Shielding: Simple shielding
















