
Digitus USB 2.0 Type-C extension cable, 2m, black
Highlights & Details
- Extend your original Type C™ port on your MacBook or other device to a suitable location
- USB Type C™ plug can be used on both sides
- Supports power supply up to 20V/5A, 100W
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable extension
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® socket
- Factory colour
Black
- Cable length
2.00 m
- Shielding
Braid shielding/shielding film
- Cable features
Flexible
Metal foil shield
Braided shield
24/28
- Cable design
Round
- Connector version
straight
pivoted
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB
- Type A
USB 2.0 connector C
- Type B
USB-C® socket
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
PC
Laptop
USB-C®
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2143934 Digitus USB cable USB 2.0 USB-C® plug, USB-C® socket 2.00 m Black Flexible, Metal foil shield, Braided shield AK-300210-
Description
This text is machine translated.
Features
- Supports the USB PD (Power delivery) specification.
- Video/audio support up to 4K (4096x2304, 30Hz)
- A cable for data exchange, charging and video/audio enjoyment.





