
Digitus USB cable USB 3.2 1st Gen, USB 3.2 1st Gen, USB 3.0 USB-C®, USB-C® plug, USB-A socket 5.00 m Black Battery / sig
Number
Digitus Active USB 3.2 Gen1 5G Extension Cable, USB-C - USB-A, 5m
Highlights & Details
- Bridging loss-free distances up to 5 m thanks to active signal amplifier
- Data transfer rates up to 5 Gbit/s, Ideal for large files and high-resolution media
- Plug & Play – plug in and start
- Universal compatibility - USB-C Male to USB-A Female, compatible with all USB-C devices
- Flexibility due to 5 m length - for optimal device connections
Technical specifications
- Cable length: 5 m
- Extends the maximum permitted USB cable length by 5 m
- Connection 1 USB-C plug
- Connection 2 USB-A socket
- Data transfer rates: Up to 5 Gbit/s (USB 3.2 1st Gen, Super Speed)
- Supports USB low speed (1.5 Mbit/s), full speed (12 Mbit/s), high speed (480 Mbit/s), super speed (5 Gbit/s)
- GL3510 chipset
- AWG 28/28/24
- Supports Windows 10/8/7/Vista/XP/2003/2000, MacOS X, Linux
- Colour, black
- Including USB-C cable for connecting to a power supply (if needed)
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
USB 3.2 1st Gen
USB 3.0
- Version
Cable extension
- Connection type
USB-C® to USB-A
- Connections
USB-C®
USB-C® plug
USB-A socket
- Factory colour
Black
- Cable length
5.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Full shielding
- Cable features
Battery / signal amplifier combo
Duplex use connector
double shielding
Flexible
Shielded
incl. bend relief
incl. USB
incl. extension cable
28/28/24
- Cable design
Round
- Connector version
straight
push-fit
Copper
- Transfer rate (max.)
5 GBit/s
- Connection type
USB
USB-C®
USB 3.2 Gen 1 (USB 3.0)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385561 Digitus USB cable USB 3.2 1st Gen, USB 3.2 1st Gen, USB 3.0 USB-C®, USB-C® plug, USB-A socket 5.00 m Black Battery / sig
Description
This text is machine translated.
Features
- Plug & Play
- Signal Gain: Built-in active signal amplifier, additional USB-C power supply
- Compatibility: Suitable for all devices with USB-connection
- Fulfils the USB 3.2 1st Gen specification, backward compatible with USB 2.0 / 1.1
- Shielding: Double
Scope of delivery
- 1 x USB-C cable for connecting to an power supply
- 1 x QIG






