
Number
Highlights & Details
USB 3.0 extension A/A 3 m black
- Transfer speed of up to 5 GBit/s
- Ideal for copying large quantity of data
- Up to 10x faster than USB 2.0
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
3.00 m
- Shielding
Braid shielding/shielding film
- Cable features
double shielding
24/28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Max. power
4.5 W @ 5 V / 0.9 A
- Connection type
USB
- Cable type
USB cable
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
- Halogen-free
No
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Cable type
USB 3.0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 973739 Digitus USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 3.00 m Black double shielding AK-300203-030-S







