
Highlights & Details
Digitus USB type-C connection cable, type-C-A, plug/plug, 1 m long, Super Speed, black
- Enables a reliable and fast connection of external USB devices to the PC.
- High-speed data transfer up to 5 Gbit/s - 10 times faster than USB 2.0
- 3 A power supply
- Backward compatible with USB 2.0 and 1.1.
- Type C-Plug can be used on both sides
- Track 1: USB C, plug-in
- Connection 2: USB A connector
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Black
- Cable length
1.00 m
- Cable features
Round
Duplex use connector
double shielding
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Connection type
USB
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen connector C (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1556290 Digitus USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.00 m Black Round, Duplex use connector, double shielding AK-
Description
For the connection of external USB devices (with C socket, for example, tablet or Smartphone) to the USB host (e.g. The PC, laptop or USB hub). Transfer rate up to 5 Gbps (Super Speed).
This text is machine translated.
This text is machine translated.







