
USB type-C connection cable - USB 3.1 Gen 2 USB type-C to A (plug/plug) - 1.0 m length - fully equipped - 3 A - 10 Gbit/s-CE-black
Highlights & Details
- Type-C™ plug can be used on both sides
- Supports up to 3 A power supply
- For super-fast synchronisation and charging.
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable
- Connection type
USB-C® to USB-A
- Connections
USB-C® plug
USB-A plug
- Factory colour
Black
- Cable length
1.00 m
- Shielding
Full shielding
- Cable features
double shielding
24/28
- Cable design
Round
- Connector version
pivoted
Copper
- Transfer rate (max.)
10 GBit/s
- Connection type
USB
- Type A
USB 3.2 2nd Gen connector C (USB 3.1)
- Type B
USB 3.2 2nd Gen connector A (USB 3.1)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1681193 Digitus USB cable USB 3.2 1st Gen USB-C® plug, USB-A plug 1.00 m Black double shielding AK-300146-010-S
User & Safety Instructions
User & Safety Instructions 1681193 Digitus USB cable USB 3.2 1st Gen USB-C® plug, USB-A plug 1.00 m Black double shielding AK-300146-010-S
Conformity certificate
Conformity certificate 1681193 Digitus USB cable USB 3.2 1st Gen USB-C® plug, USB-A plug 1.00 m Black double shielding AK-300146-010-S
Description
This text is machine translated.
Features
- For super-fast synchronisation and charging.
- Enables a reliable and fast connection of external USB devices to the PC.
- Super Speed + data transfers up to 10 Gbit/s - 20 times faster than USB 2.0
- Supports up to 3 A power supply
- Type-C™ plug can be used on both sides
- Backward compatible with USB 2.0 and 1.1.
- Track 1: USB C, plug-in
- Connection 2: USB A connector
- Hood: cast
- Shielding: double shielded
- AWG: 24/28
- Material: CU wires
- Contact surface: nickel-plated
- Cable color: black
- Color connections: black
- Length: 1.0 m
- Packing: polybag
- Assortment: USB cable
Scope of delivery
- USB type-C connection cable


