The 4K Wireless HDMI KVM Extender Set enables wireless transmission of HDMI video and audio signals in impressive ultra-HD resolution (4K/60Hz) over a distance of up to 100 meters - without cables and with clear sight. Thanks to the latest code chip design (proprietary parallel processing architecture) and an ultra-low latency of only 16 to 48 ms (average: Approx. 32 ms), content is transferred almost without delay – Ideal for presentations, streaming or gaming applications. The integrated KVM functionality (2x USB-A) enables the connection of a mouse and a keyboard at the receiver side, so that the connected source can be conveniently remote-controlled. A touch display can also be connected here, to enable control via touch (touch panel back control). Via the HDMI Loop Out on the transmitter, a local monitor can also be directly connected to monitor the signal simultaneously on the transmitter. Thanks to plug & play no additional software or driver installation is needed - simply connect and start. The automatic channel selection ensures a stable connection via the best available WiFi channel. The highest level of security during transmission is provided by AES 128-bit encryption and WPA2 authentication. The bi-directional IR extension offers additional comfort, with which both the signal source and the output device can be controlled comfortably via remote control. With support of HDMI 2.0, HDCP 2.2 and HDR10 the set is equipped future-ready and delivers brilliant picture quality in every application.
This text is machine translated.