
Number
Digitus USB 3.2 1st Gen - RJ45 Ethernet cable, 1 Gbit/s, 10m
Highlights & Details
- Fast, wired Gigabit Internet connection of up to 1 Gb/s.
- Broad compatibility with MacOS and Windows: Works seamlessly with all USB-A-enabled laptops and peripherals that do not have their own LAN connection.
- Remote access: Supports Wake-On-LAN and "RealWoW!" technology to control your device from a distance
- Safe for sensitive installations: The LSZH (Low Smoke Zero Halogen) sheath ensures minimal smoke and no toxic fumes
- Easy plug-and-play installation
- Durability thanks to high-quality aluminum casing
Technical specifications
- Speed 10/100/1000 Mbps (Gigabit Ethernet)
- CAT version CAT 6A S/FTP
- USB version: USB 3.2 1st Gen, backwards compatible
- Compatible operating systems: Windows 7+, MacOS 12+, ChromeOS 116.0.5845,120+, Linux 22.04 LTS+
- Outer diameter: 6.2 mm
- AWG 26
- RTL8153E chipset
- Energy efficiency & standards:
- IEEE 802.1p layer 2 priority encoding
- IEEE 802.1Q VLAN TAGGING
- IEEE 802.3az-2010 (EEE = energy-efficient Ethernet)
- Product type
USB
- Connection type
RJ45
USB
USB 3.2 Gen 1 (USB 3.0)
- No. of A connectors
1 x
- Type A
USB
USB 3.2 1st Gen (USB 3.0)
- No. of B connections
1 x
- Type B
RJ45
RJ45 plug
- Cable length
10 m
- Factory colour
Black
Grey
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
Metal foil shield
Braided shield
Shielded
Halogen-free
26
- Cable use
USB
USB 3.2 1st Gen (USB 3.0)
- Version
Adapter cable
- Range of use
USB adapters
Copper
- Cable design
Round
- Max. power
4.5 W @ 5 V / 0.9 A
- Transfer rate (max.)
1 GBit/s
- Video transmission possible
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3461926 Digitus USB, USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300600-
Description
This text is machine translated.
Features
- Plug-and-play: Without driver installation (functional)
- Supports Wake On LAN, RealWoW! (Wake-On-WAN) for remote access
- Power: USB-operated, no external power supply required
- Aluminium casing for long-lasting use
- Extended functions:
- Pair-Swap, Polarity- and Distortion correction
- Crossover detection and correction
- Full-duplex flow control according to IEEE 802.3x
- On-chip buffer support
- Power saving mode: Power saving mode during power shutdown or Link-Power-Down








![Digitus USB, USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300600-100-S 10 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461926PI00/image.jpg?x=100&y=100)
![Digitus USB, USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300600-020-S 2 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461920PI00/image.jpg?x=100&y=100)
![Digitus USB, USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300600-030-S 3 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461922PI00/image.jpg?x=100&y=100)
![Digitus USB, USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300600-050-S 5 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461924PI00/image.jpg?x=100&y=100)
![Digitus USB, USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300600-150-S 15 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461928PI00/image.jpg?x=100&y=100)