
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
5
5% = € 0.16
€ 3.02
10
7% = € 0.23
€ 2.95
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Technical specifications
- Product type
VGA cable
- Connection type
VGA
- Version
Cable
- Connection type
VGA to VGA
- Connections
VGA 15-pin plug
VGA 15-pin plug
- Connector version
straight
- Cable version
XGA
- Video resolution
648 x 480 Pixel
- Cable length
1.80 m
- Factory colour
Grey
- Cable features
screwable
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
CCS
30
- Shielding
Partial shielding
- Halogen-free
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 972322 Digitus VGA Cable VGA 15-pin plug, VGA 15-pin plug 1.80 m Grey AK-310100-018-E screwable VGA cable
User & Safety Instructions
User & Safety Instructions 972322 Digitus VGA Cable VGA 15-pin plug, VGA 15-pin plug 1.80 m Grey AK-310100-018-E screwable VGA cable
Description
For connecting a 15-pin video card. the moniter 15pin.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable






