
Highlights & Details
VGA Monitor Extension Cable
- Offers high-quality protection against external interferences and prevents ghost images and other image faults.
Technical specifications
- Product type
VGA cable
- Connection type
VGA
- Version
Cable extension
- Connection type
VGA to VGA
- Connections
VGA 15-pin plug
VGA 15-pin socket
- Connector version
straight
- Video resolution
2048 x 1152 Pixel
- Cable length
5.00 m
- Factory colour
Grey
- Cable features
screwable
incl. ferrite core
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 678126 Digitus VGA Cable extension VGA 15-pin plug, VGA 15-pin socket 5.00 m Grey AK-310203-050-E screwable, incl. ferrite core
User & Safety Instructions
User & Safety Instructions 678126 Digitus VGA Cable extension VGA 15-pin plug, VGA 15-pin socket 5.00 m Grey AK-310203-050-E screwable, incl. ferrite core
Description
· Support 1280 x 1024 pixel with 60Hz
Features
- Cable type: 3 Coax + 7-wire
- Display Data Channel: DDC2
- Hood: cast
- Shielding: double shielded
- Material: CU wires
- Contact surface: nickel-plated
- Ferrite filter: 2x ferrite filter
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable




