Ceramic has many advantages: The material is robust and durable, yet attractive in appearance. It conducts and stores heat was one of the many reasons for Dimplex to develop ceramic infrared radiators. The infrared ceramic heating IRC 400 A is compatible with the smart climate system from Dimplex and is therefore one of the most modern heating solutions on the electric heating market.In contrast to conventional radiators, infrared heating does not work by heating the air, but by objects located in their radiation area. In this way, the subjective feeling of warmth increases, even if the general room temperature is below the well-being temperature. The infrared panel radiates its warmth evenly and pleasantly, without air movement, was especially important for allergy sufferers and people with respiratory diseases.This intelligent heating system allows heating systems to be controlled flexibly, conveniently and, above all, while traveling, thanks to the Energy Control app on a mobile phone or tablet. In this way, unexpected events or plan changes can be responded to immediately and from anywhere: This saves energy and thus also costs.The infrared ceramic heating can be connected in the set with the room temperature regulator DTB-2R to the smart climate system of Dimplex, for more comfort when operating via Smartphone or tablet – even while traveling. This allows the heater to be combined with other Dimplex SCS devices.
This text is machine translated.