Infrared radiation is one of the most pleasant and efficient sources of heat: Unlike conventional heating, infrared does not heat the air, but rather the objects in the radiant area of the radiator, which in turn serve as a heat storage device. The advantages are manifold: The heat is distributed evenly and does not rise upwards, the total room temperature can be lower than the feel-good temperature, since the subjective heat sensation is still higher thanks to direct radiation. Last but not least, no dust is swirled up in the company, was a major advantage especially in households of allergy sufferers or asthmatics.The infrared natural stone heating from Dimplex also has a design plus: The attractive stone surface in slightly marbled white does not look like heating at all, but can also be placed prominently as a design element within the room configuration. For this reason, many opt for an infrared stone heater, here design meets practicality – and natural connectedness, because of course the heating panel is made of real, high-quality natural stone. The infrared natural stone heating sand is available in three different power stages (850, 1450 and 1650W).smart Climate System allows users to quickly control their heating system from anywhere, anytime, thanks to networking of devices with one another and operation via an app for smartphones and tablets. This allows flexible response to weather changes or spontaneous changes to the plan without having to be on site. This saves energy and thus costs. The fact that the electric heating is also completely climate-neutral during operation with 100% eco-electricity is a icing on the cake on the environmental consciousness of theThe infrared natural stone heating can be connected in the set with the room temperature regulator DTB-2R to the smart climate system of Dimplex, for more comfort when operating via Smartphone or tablet – even while traveling. This allows the heater to be combined with other Dimplex SCS devices.
This text is machine translated.