Natural stone heating is the latest generation of electric heating. The natural stone panels of Dimplex work with infrared heat and provide pleasant warmth in every room, as they do not air-swirl and heat the objects around them. This saves energy, because in this way the air does not have to be heated, but the subjective feeling of heat is given, even at a practically lower room temperature. But not only the heat distribution speaks for the infrared natural stone heating, but also the design: Made from real natural stone in sand optics, the heaters are placed in the center of the house furnishing, since they are not recognized as such and can therefore be included in the design of each room. The infrared natural stone heating sand is available in three different power stages (850, 1450 and 1650W).The smart climate system from Dimplex stands for economical and ecological heating in private and commercial areas. The individual heaters are connected to a control unit that can be operated externally via an app. In this way, the entire heating system can also be controlled from the road, so that unforeseen events can be responded to, even if nobody is on site, and the heating only runs when it is really needed. This saves energy and thus costs.The infrared natural stone heating can be connected in the set with the room temperature regulator DTB-2R to the smart climate system of Dimplex, for more comfort when operating via Smartphone or tablet – even while traveling. This allows the heater to be combined with other Dimplex SCS devices.
This text is machine translated.