
Number
Highlights & Details
DIN 43650
- mPm DIN Valve Connector, Form A-18mm, PG9 Internal Threads, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black, NBR Profiled Gasket and Screw, Bulk Pack, Mounted
- This text is machine translated.
Our service for you
Technical specifications
- Shape 18 mmCoupling type: Internal threadMaterial - Connector housing: PolyamideMaximum current per connection: 16 A.Orientation: 90°Pitch - plug-in range 18 mmType: Connector for field mounting
- Packaging type
Bulk
- Pins
2
- Conductor material
Brass silver plated
- Product type
Square connector
- Type
A standard
- Connection
Connector
IP65
- Number of pins
2
- Nominal voltage
250 V AC
300 V DC
- Total no. of pins
2
- Weight
24.04 g
- Manufacturer part #
1210230238
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
8 mm
- RoHS-compliant
Yes
- Standard
DIN
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- Type
Molex WOD Industrial Solution
- Fastening type
PG9
- Engineering Part No
C18209N21
- Engineering Series Name
DIN FIELD ATT.
- Engineering Series No
121023
Documents & Downloads
Datasheet
Datasheet 2447150 DIN 43650 Black Molex WOD Industrial Solution Pins:2 1210230238 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2447150 DIN 43650 Black Molex WOD Industrial Solution Pins:2 1210230238 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2447150 DIN 43650 Black Molex WOD Industrial Solution Pins:2 1210230238 Molex Content: 1 pc(s)

