
Number
Highlights & Details
DIN 43650
- mPm DIN Valve Connector, Form B-11mm, External Threads, 2 Poles Plus Ground with C4 Circuit, Yellow LED, Black, Nitrile Gasket
- This text is machine translated.
Our service for you
Technical specifications
- Shape 11 mmCoupling type: Male threadMaterial - Connector body: PolypropyleneMaximum current per connection: 5 A.Orientation: 90°Pitch - mating range 11 mmType: Connector for field mounting
- Packaging type
Piece
- Pins
2
- Conductor material
Brass silver plated
- Product type
Square connector
- Type
B standard
- Connection
Connector
IP65
IP67
- Number of pins
2
- Nominal voltage
24 V
- Display
LED
- Total no. of pins
2
- Weight
41.762 g
- Manufacturer part #
1210370058
- Factory colour
Black
- Content
1 pc(s)
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Standard
DIN
- Connector type
Plug
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- Type
Molex WOD Industrial Solution
- Features
LED
- Engineering Part No
F850B0
- Engineering Series Name
DIN JUMPER
- Engineering Series No
121037
Documents & Downloads
Datasheet
Datasheet 2447164 DIN 43650 Black Molex WOD Industrial Solution Pins:2 1210370058 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2447164 DIN 43650 Black Molex WOD Industrial Solution Pins:2 1210370058 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2447164 DIN 43650 Black Molex WOD Industrial Solution Pins:2 1210370058 Molex Content: 1 pc(s)
