
Number
Highlights & Details
DIN 43650
- mPm DIN Valve Connector, Form A-18mm, External Threads, 2 Pole Plus Ground with C3 Circuit, 12V, Red LED, Transparent, Nitrile Gasket
- This text is machine translated.
Our service for you
Technical specifications
- Shape 18 mmCoupling type: Male threadMaterial - Connector housing: PolyamideMaximum current per connection: 16 A.Orientation: 90°Pitch - plug-in range 18 mmType: Connector for field mounting
- Packaging type
Piece
- Pins
2
- Conductor material
Brass silver plated
- Product type
Square connector
- Type
A standard
- Connection
Connector
IP65
IP67
- Number of pins
2
- Nominal voltage
12 V
- Display
LED
- Total no. of pins
2
- Weight
19.911 g
- Manufacturer part #
1212070082
- Factory colour
Transparent
- Content
1 pc(s)
- RoHS-compliant
Yes
- Circuit layout description
incl. red LED
- Standard
DIN
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- Type
Molex WOD Industrial Solution
- Features
LED
- Engineering Part No
S28200TC310R
- Engineering Series Name
Form A Ext Thread
- Engineering Series No
121207
Documents & Downloads
Datasheet
Datasheet 2447189 DIN 43650 Transparent Molex WOD Industrial Solution Pins:2 1212070082 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2447189 DIN 43650 Transparent Molex WOD Industrial Solution Pins:2 1212070082 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2447189 DIN 43650 Transparent Molex WOD Industrial Solution Pins:2 1212070082 Molex Content: 1 pc(s)
