
Number
Technical specifications
- Material: Polycarbonate
- Packaging type
Piece
- Product type
DIN rail casing (filler plug)
- Material
Polycarbonate (PC)
- Factory colour
Light grey
- Width
53.6 mm
- Compatible with (details)
Terminal installation depth 11 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
BC 53,6 BS U11 KMGY
- Material (details)
Polycarbonate
- Type
BC 53.6 BS U11 KMGY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 702569 DIN rail casing (filler plug) 53.6 Polycarbonate (PC) Light grey Phoenix Contact BC 53,6 BS U11 KMGY 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 702569 DIN rail casing (filler plug) 53.6 Polycarbonate (PC) Light grey Phoenix Contact BC 53,6 BS U11 KMGY 1 pc(s) Piece










