
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Hot air blower digital
- Programmable with memory function
- 4 memory slots
- 60 Temperature levels
- Ceramic heating element
- Abkuhlmodus
Technical specifications
- Product type
Hot air blower
- Temperature settings
50 - 650 °C
2000 W
- Operating voltage
230 V
- Width
8.5 cm
- Weight
900 g
- Features
incl. bag
incl. accessories
incl. fan head
- Air volume
200 - 550 l/min
- Length
26 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1672515 Dino KRAFTPAKET 130221 KRAFTPAKET PROFI 2000W 50-650°C Hot air blower incl. bag, incl. accessories, incl. fan head 2000
Conformity certificate
Conformity certificate 1672515 Dino KRAFTPAKET 130221 KRAFTPAKET PROFI 2000W 50-650°C Hot air blower incl. bag, incl. accessories, incl. fan head 2000
Description
The programmable professional hot air gun is a powerful device and an optimal heat source. The hot air blower has 60 selectable temperature levels. The heating-up time is up to the selected temperature in the LCD panel. The temperature can be in 10 °C steps between 50 and 650°C accurate together with the five-stage air flow control between 250 and 500 liters per minute is set and can be stored for future applications. For this purpose, the device offers four memory slots, which can be retrieved quickly via the program button. The memory contents is preserved, even if the device was switched off and the mains plug has been pulled out. Using the memory function, the last freely chosen setting will be saved, even if the hot air blower is switched off. All selected settings with temperature in °C, the air quantity in stages and storage space number are comfortably on the LCD display can be read. The powerful 2000 watt power and long-lived engine with the stable ceramic heating element used for professional applications. An automatic temperature control with overheating protection guarantees reliable continuous operation. For example, a nozzle clogged switches the ceramic heating element immediately when a critical temperature is exceeded, the fan runs to cool off. The hot air gun has a abkuhlmodus via the on/off button, level 1 is activated. The blower is running with the ceramic heating element and cools the pistol quickly. The light weight and the rubberised ergonomically shaped handle with protective frame ensure a safe and pleasant working. For manual and stand mode. With the included nozzle attachments made of stainless steel, the hot air can be directed. Precise and wide plane applications are possible with the changeable attachments. The hot-air dryer is in a case with four nozzle attachments.
This text is machine translated.
This text is machine translated.
Features
- Overheating protection
- LCD screen
- Guard
- Soft grip
- Ceramic heating element
- 4 memory slots
- Cable length: 2 m
Scope of delivery
- Incl. stainless steel flat nozzle 79 mm
- Stainless steel reducing nozzle 23 mm
- Glass protection nozzle
- Reflector nozzle
- Color scratches
- Storage case




























