
Number
Highlights & Details
Fully automatic battery charger with camping function
- Quick charge function
- Camping function
- Night mode
- Memory memory
- Start-up capability display
- Suitable for continuous charging
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 215 x 115 x 61 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
400 Ah
- Recommended battery capacity at 12 V min.
70 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
- Weight
1320 g
- Features
Battery test
Refresher/regenerator
Charge monitoring
Battery life protection
Suitable for start-stop systems
Multiple charging modes
- Charging current at 12 V
20 A
- Width
115 mm
- Height
61 mm
- Length
215 mm
- Max. reverse current
0,004 A
Splash-proof controller
IP6K9K
- Type
20 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1983685 Dino KRAFTPAKET KFZ Batterieladegerät 20A-12V mit Camping-, Nacht-und Memory-Speicher 136320 Automatic charger 12 V 20 A
Description
For continuous charging, the ring eyelet cables are firmly mounted on the vehicle battery to be charged. The car battery charger is connected to the eyelet cable via a quick-connect plug. This is very convenient as the ring eyelet cables can remain permanently on the battery.
The battery charger enables the maximum rapid charging current from 10 ampere to 85% charging. Therefore, charging is much shorter than with a conventional charger with 10A nominal current, which has a falling charging current due to its design.
Camping function:
As soon as, with the engine stopped, the vehicle battery is drawn from the battery, it is recharged programmatically. Fixed installation on the on-board power supply possible.
Low-noise night charging due to reduced charging power with reduced blower function.
After interruption of the mains current, the automatic battery charger starts in the last program used after renewed power supply.
After charging step 3, the truck can be started again. Note appears on the display.
Maintenance up to 16V
The function increases the performance and extends the life of the battery.
Night to 14.4V
Low-noise charging due to reduced charging power with reduced blower function.
Normal to 14.4V
For all 12V lead-acid batteries (except AGM)
AGM/Frost up to 14.7V
Frost and AGM function for an adapted charging process at low temperatures or for AGM batteries.
Eight charging steps:
STEP 1 “PREPARATION” TO BREAK UP THE SULPHATIZATION
Detects batteries contaminated by sulphate deposits and removes this deposit with the help of pulsating current and voltage for recovery of optimum charging capability.
STEP 2 “SOFT-START”
Checks the battery for charging capability and only starts the charging process with a 50% charging current until approx. 12.5V is reached if the result is positive. This prevents damage to the battery and the charger.
STEP 3 "FAST CHARGE” FAST CHARGE UP TO 85%
After successful testing, the device charges the battery with maximum current up to 14.4V (in the program "cold/AGM" it is 14.7V selected with "MODE" key) to a charging status of approx. 85%. In an emergency, a discharged battery is sufficiently charged after charging step 3 to restart an engine even in cold weather.
STEP 4 "REMAINING CHARGE” CHARGING UP TO 95%
Device charges up to 95% charge with decreasing current strength at constant voltage.
STEP 5 CAPACITY TEST
Tests the battery for 3 minutes of battery charge. The device evaluates whether the battery can hold the voltage.
STEP 6 "MAINTENANCE" REFRESH FUNCTION 100% (PRESS "MODE” KEY BEFORE STARTING)
The "Maintenance" function provides a controlled output of the battery acid with 16V and up to 3A. This results in a full charge and increases the life and performance of the battery.
STEP 7 “MAINTENANCE” MAINTENANCE CHARGE (100%)
Battery life is maintained at constant battery voltage 13.7V with low charging current. If not that
Charging program "Maintenance" is selected, 100% of the charge is reached in this charging step. The car battery charger works as a maintenance charger from step 7.
STEP 8 "PULSE” PULSE CHARGE (95-100 %)
After 10 days and/or if the voltage drops below 95%, the charge pulse will be 100% of the
Charge restored and sulphation prevented.
This text is machine translated.
Features
- LCD screen
- LED display; cooling fan
- 4 charging programs
- 8 charging steps
- Quick connection plug
- Several times electrically protected against overload
Scope of delivery
- Incl. Charging cable with battery clamps (pliers) & comfort plug
- Charging cable with ring eyelets (M8) & comfort plug




