
Highlights & Details
Diode gate
- RSD 10 LP/LP
Technical specifications
- Nominal current per connection: 1 A
- Rated insulation voltage: 230 V
- Overvoltage category: II
- Pollution degree: 2
- Pulse voltage testing (1.2/50µs): 2 kV
- Breakdown voltage testing: 1.2 kVAC
- conductor cross-section min. AWG: AWG 26
- conductor cross-section max. AWG: AWG 12
- torque, min.: 0.5 Nm
- torque, max.: 0.6 Nm
- Product type
Transfer module
- Stripping length (max.)
6 mm
- Dim
(L x W x H) 60 x 70 x 42 mm
- Connector (field)
Screws
- Type
Interface, RSD, free diode, screw connection
- Weight
115 g
- Content
1 pc(s)
- Width
70 mm
- Height
42 mm
- Length
60 mm
- RoHS-compliant
Yes
- Series
RSD
- Max. temperature
+55 °C
- Min. temperature
0 °C
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
6 mm²
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Type
RSD 10 LP/LP
DIN rail (top hat rail) 35 mm
60
70 mm
42 mm
1 A
230 V
10
Screw connection
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 257896 Diode gate RSD 10 LP/LP Weidmüller Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 257896 Diode gate RSD 10 LP/LP Weidmüller Content: 1 pc(s)
Description
Diode gate. Interface, RSD, Free diode, screw connection.
This text is machine translated.
This text is machine translated.






