
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DIN cable
2 x
0.08 mm²
2 x 0.08 mm²
Shielded
5.9 mm
2.6 mm
Black
Sold per metre
12
12
No
Yes
No
Yes
640200800-1
PVC
-15 °C
+70 °C
-5 °C
+70 °C
Fine-wired Cu-strand, blank
10 x 0.10 mm
640200800
100 m
Datasheet 486055 Kabeltronik 640200800-1 DIN cable 2 x 0.08 mm² Black Sold per metre