
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip light basic set
Rectangular
mains-powered
12 V
1
LED (monochrome)
25 cm
Built-in LED
2 cm
3.5 W
1.45 cm
3.5 W
6000 K
Cool white
240 lm
120°
White
Plastic
Metal
(L x W x H) 25 x 2 x 1.45 cm
n.rel.
Yes
30 000 h
Metal
Plastic
120°
3,5 W
12 V DC
Datasheet 431822 DioDor LED strip light basic set LED (monochrome) Built-in LED 3.5 W Cool white White