
Number
Minimum order quantity: 100
Total (€ 0.05952 / piece)
€ 5.95
incl. VAT
14-day return policy included
Highlights & Details
ESD diode
Our service for you
Technical specifications
- Type
ESD5V0CA
- Product type
ESD diode
- Enclosure
SOT 23
- Manufacturer
Diotec
- Reverse voltage U(R)
5 V
- Breakdown voltage U(BR)
6.00 V
- Terminal voltage U(CL)
12.50 V
- Peak current I(pp)
5.00 A
- Range of use
ESD
- Power (max) P(TOT)
200 W
- Diode capacitance C(D)
400 pF
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
Documents & Downloads
Datasheet
Datasheet 2807743 Diotec ESD ESD diode ESD5V0CA SOT 23 6.00 V 200 W
User & Safety Instructions
User & Safety Instructions 2807743 Diotec ESD ESD diode ESD5V0CA SOT 23 6.00 V 200 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























