

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
BY500-100
Fast Si rectifier
DO 201
Diotec
DIO
5 A
100 V
1.3 V
5 A
10 µA
100 V
-50 °C
+175 °C
Through-hole
200 ns
Yes
Fast rectifier diode 100 V
BY500-100
THT
Datasheet 140618 Diotec Fast Si rectifier BY500-100 DO 201 100 V 5 A
User & Safety Instructions 140618 Diotec Fast Si rectifier BY500-100 DO 201 100 V 5 A