Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SBX2045-3G
Schottky diode
D5.4x7.5 LowRth
Diotec
45 V
20 A
100 µA
Schottky
290 A
0.53 V
20.00 A
45 V
720 pF
150 °C
Through-hole mounting
Yes
1 pc(s)
yes
Datasheet 2810575 Diotec Schottky diode SBX2045-3G D5.4x7.5 LowRth 45 V Schottky
User & Safety Instructions 2810575 Diotec Schottky diode SBX2045-3G D5.4x7.5 LowRth 45 V Schottky