
Number
Minimum order quantity: 300
Tape on Full reel
Piece(s) (Content: )
Piece(s) (Content: )
Total (€ 0.10002 / piece)
€ 30.01
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
MMTL431AR-AQ
- Product type
Shunt voltage regulator
- Enclosure
SOT 23
- Manufacturer
Diotec
- Voltage output (min.)
2.49 V
- Voltage output (max.)
36 V
- Cathode current
100 mA
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Power (max) P(TOT)
0.33 W
Documents & Downloads
Datasheet
Datasheet 2810273 Diotec Shunt voltage regulator MMTL431AR-AQ SOT 23 2.49 V Tape on Full reel
User & Safety Instructions
User & Safety Instructions 2810273 Diotec Shunt voltage regulator MMTL431AR-AQ SOT 23 2.49 V Tape on Full reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






