
Number
Minimum order quantity: 500
Tape on Full reel
Piece(s) (Content: )
Piece(s) (Content: )
Total (€ 0.04811 / piece)
€ 24.06
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tape on Full reel
- Type
MMTL431AR
- Product type
Shunt voltage regulator
- Enclosure
SOT 23
- Manufacturer
Diotec
- Voltage output (min.)
2.49 V
- Voltage output (max.)
36 V
- Cathode current
100 mA
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Power (max) P(TOT)
0.33 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2810272 Diotec Shunt voltage regulator MMTL431AR SOT 23 2.49 V Tape on Full reel
User & Safety Instructions
User & Safety Instructions 2810272 Diotec Shunt voltage regulator MMTL431AR SOT 23 2.49 V Tape on Full reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






