
Number
Minimum order quantity: 500
Tape on Full reel
Piece(s) (Content: )
Piece(s) (Content: )
Total (€ 0.05268 / piece)
€ 26.34
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tape on Full reel
- Type
MMTL431B
- Product type
Shunt voltage regulator
- Enclosure
SOT 23
- Manufacturer
Diotec
- Voltage output (min.)
2.45 V
- Voltage output (max.)
37 V
- Cathode current
100 mA
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Power (max) P(TOT)
0.3 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2810274 Diotec Shunt voltage regulator MMTL431B SOT 23 2.45 V Tape on Full reel
User & Safety Instructions
User & Safety Instructions 2810274 Diotec Shunt voltage regulator MMTL431B SOT 23 2.45 V Tape on Full reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






