
Number
Total (€ 0.44 / piece)
€ 0.44
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type
5.0SMCJ22A
- Product type
TVS diode
- Enclosure
DO 214AB
- Manufacturer
Diotec
- Reverse voltage U(R)
22 V
- Breakdown voltage U(BR)
26.90 V
- Peak current I(pp)
140.80 A
- Power (max) P(TOT)
5000 W
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
Documents & Downloads
Datasheet
Datasheet 2806975 Diotec TVS diode 5.0SMCJ22A DO 214AB 26.90 V 5000 W
User & Safety Instructions
User & Safety Instructions 2806975 Diotec TVS diode 5.0SMCJ22A DO 214AB 26.90 V 5000 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























