
Number
Total (€ 0.07 / piece)
€ 0.07
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type AxialDO-15 housingTermination of voltage - VBRmin 11.40 VVBRmax 12.60 VIt 1 mAPulse power loss - PPPM 600 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 10.2 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 16.70 VIPPM 36.00 ALock layer capacity - CJ: PFVR V
- Type
BZW06-10
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
10.2 V
- Breakdown voltage U(BR)
12.60 V
- Terminal voltage U(CL)
16.70 V
- Peak current I(pp)
36.00 A
- Power (max) P(TOT)
600 W
- Power line protection
Yes
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
Documents & Downloads
Datasheet
Datasheet 2807494 Diotec TVS diode BZW06-10 DO 15 12.60 V 600 W
User & Safety Instructions
User & Safety Instructions 2807494 Diotec TVS diode BZW06-10 DO 15 12.60 V 600 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























