
Number
Minimum order quantity: 15
Total (€ 0.1548 / piece)
€ 2.32
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type AxialDO-15 housingTermination of voltage - VBRmin 17.10 VVBRmax 18.90 VIt 1 mAPulse power loss - PPPM 600 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 15.3 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 25.20 VIPPM 24.00 ALock layer capacity - CJ: PFVR V
- Type
BZW06-15B
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
15.3 V
- Breakdown voltage U(BR)
18.90 V
- Peak current I(pp)
24.00 A
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
Documents & Downloads
Datasheet
Datasheet 2807519 Diotec TVS diode BZW06-15B DO 15 18.90 V
User & Safety Instructions
User & Safety Instructions 2807519 Diotec TVS diode BZW06-15B DO 15 18.90 V
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























