
Number
Minimum order quantity: 15
Total (€ 0.25809 / piece)
€ 3.87
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type
BZW06-8V5B
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
8.6 V
- Breakdown voltage U(BR)
10.50 V
- Terminal voltage U(CL)
14.50 V
- Peak current I(pp)
41.00 A
- Power (max) P(TOT)
600 W
- Mounting type
Through-hole mounting
- Series
BZW06
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
Documents & Downloads
Datasheet
Datasheet 2807594 Diotec TVS diode BZW06-8V5B DO 15 10.50 V 600 W
User & Safety Instructions
User & Safety Instructions 2807594 Diotec TVS diode BZW06-8V5B DO 15 10.50 V 600 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































