
Number
Minimum order quantity: 30
Total (€ 0.0864 / piece)
€ 2.59
incl. VAT
14-day return policy included
Technical specifications
- Type
SMF28CA
- Product type
TVS diode
- Enclosure
SOD 123FL
- Manufacturer
Diotec
- Reverse voltage U(R)
28 V
- Breakdown voltage U(BR)
34.40 V
- Terminal voltage U(CL)
45.40 V
- Peak current I(pp)
4.41 A
- Power (max) P(TOT)
200 W
- Power line protection
Yes
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2810823 Diotec TVS diode SMF28CA SOD 123FL 34.40 V 200 W
User & Safety Instructions
User & Safety Instructions 2810823 Diotec TVS diode SMF28CA SOD 123FL 34.40 V 200 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































