Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Z1SMA27
Diotec
DIO
27 V
+5 %
-5 %
1 W
30 Ω
5 mA
-50 °C
+150 °C
1 diode
35 mA
28.9 V
25.1 V
DO 214AC
Surface-mount
Yes
Zener diode
Datasheet 556868 Diotec Zener diode Z1SMA27 Enclosure type (semiconductors) DO 214AC Zener voltage 27 V Power (max) P(TOT) 1 W