
Total (€ 0.01 / piece)
€ 0.70
plus VAT.
14-day return policy included
Highlights & Details
Zener diode 500 mW
Our service for you
Technical specifications
- Type
ZPD6.2
- Product type
Zener diode
- Manufacturer
Diotec
- Manuf. code
DIO
- Z voltage U(Z)
6.2 V
- Z voltage tolerance
+5 %
-5 %
- Power (max) P(TOT)
509 mW
- Impedance
5 Ω
- Impedance reference
5 mA
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
+175 °C
- Configuration
1 diode
- Residual reverse leakage current
86 mA
- Uz (max.)
6.6 V
- Uz(min.)
5.8 V
- Enclosure
DO 35
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Type
Z-diode 10 V
- Type
ZPD 6.2 V
- Casing
DO 35
Documents & Downloads
Datasheet
Datasheet 180114 Diotec Zener diode ZPD6.2 Enclosure type (semiconductors) DO 35 Zener voltage 6.2 V Power (max) P(TOT) 509 mW
Datasheet 180114 Diotec Zener diode ZPD6.2 Enclosure type (semiconductors) DO 35 Zener voltage 6.2 V Power (max) P(TOT) 509 mW
Description
Hints
The ZPD type 500 mW Z-diode is fully interchangeable with types: BZX 83.../BZY 88.../BZX 55 .../ZX 71 .../BZX 79... (Example: BZX83C2V7 = ZPD 2.7).


