
Highlights & Details
DISPLAY VISIONS LCD-Graphic module TFT color
Our service for you
Technical specifications
- Expected working life 30,000 h
- Backlight brightness 800 cd/m2
- Interface display SPI
- Touch Panel: No Touch
- Product type
Graphics display
- Controller type
ST7798V
- Display resolution
240 x 320 Pixel
- Screen size diagonal (inches)
2.0 inch
- Background colour
White
- Lighting type
LED
- Type (display)
TFT
- Operating voltage
24 V
- Operating voltage
2.5 - 3.6 V
- Max. current consumption
20 mA
- Dim
(W x H x D) 43 x 51.6 x 1.98 mm
- Depth
1.98 mm
- Height
51.6 mm
- Width
43 mm
- Min. operating voltage
2.5 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3043258 Display Elektronik Graphics display White 240 x 320 Pixel (W x H x D) 43 x 51.6 x 1.98 mm
User & Safety Instructions
User & Safety Instructions 3043258 Display Elektronik Graphics display White 240 x 320 Pixel (W x H x D) 43 x 51.6 x 1.98 mm








