
Highlights & Details
DISPLAY VISIONS LCD-Graphic module TFT color
Our service for you
Technical specifications
- Expected working life 50,000 h
- Backlight brightness: 350 cd/m2
- Interface Display: 24-bit RGB
- Product type
Graphics display
- Display resolution
320 x 240 Pixel
- Screen size diagonal (inches)
5.7 inch
- Background colour
White
- Lighting type
LED
- Type (display)
TFT
- Operating voltage
10.5 V
- Operating voltage
3 - 3.6 V
- Max. current consumption
140 mA
- Dim
(W x H x D) 141.12 x 101.55 x 8.0 mm
- Depth
8.0 mm
- Height
101.55 mm
- Width
141.12 mm
- Min. operating voltage
3 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3043271 Display Elektronik Graphics display White 320 x 240 Pixel (W x H x D) 141.12 x 101.55 x 8.0 mm
User & Safety Instructions
User & Safety Instructions 3043271 Display Elektronik Graphics display White 320 x 240 Pixel (W x H x D) 141.12 x 101.55 x 8.0 mm










