
Highlights & Details
DISPLAY VISIONS LCD-Graphic module TFT color
Our service for you
Technical specifications
- Expected working life 50,000 h
- Backlight brightness 850 cd/m2
- Interface display 24-bit RGB
- Touch Panel: No Touch
- Product type
Graphics display
- Controller type
ST7252
- Display resolution
480 x 128 Pixel
- Screen size diagonal (inches)
5.2 inch
- Background colour
White
- Lighting type
LED
- Type (display)
TFT
- Operating voltage
18.6 V
- Operating voltage
3 - 3.6 V
- Max. current consumption
80 mA
- Dim
(W x H x D) 140.40 x 49.87 x 3.0 mm
- Depth
3.0 mm
- Height
49.87 mm
- Width
140.40 mm
- Min. operating voltage
3 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3043269 Display Elektronik Graphics display White 480 x 128 Pixel (W x H x D) 140.40 x 49.87 x 3.0 mm
User & Safety Instructions
User & Safety Instructions 3043269 Display Elektronik Graphics display White 480 x 128 Pixel (W x H x D) 140.40 x 49.87 x 3.0 mm










